EEUEB2G330S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUEB2G330S by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUEB2G330S by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-EB2G330S
Avnet Americas Aluminum Electrolytic Capacitor, 33 uF, 400 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB2G330S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $0.8306
  • 200 $0.8138
  • 400 $0.8023
  • 600 $0.7794
  • 800 $0.7622
  • 1,000 $0.7479
  • 10,000 $0.7336
$0.7336 / $0.8306 Buy Now
DISTI # EEUEB2G330S
TME Capacitor: electrolytic, THT, 33uF, 400VDC, Ø18x20mm, Pitch: 7.5mm Min Qty: 50 0
  • 50 $1.7900
$1.7900 RFQ
DISTI # EEUEB2G330S
Avnet Abacus Aluminum Electrolytic Capacitor, 33 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUEB2G330S) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUEB2G330S by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUEB2G330S by Panasonic Electronic Components

EEUEB2G330S
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.802 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
300 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUEB2G330S
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUEB2G330S

This table gives cross-reference parts and alternative options found for EEUEB2G330S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB2G330S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRBX330M400V18X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp EEUEB2G330S vs NRBX330M400V18X20SPF
400BXA33MEFCRI18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation EEUEB2G330S vs 400BXA33MEFCRI18X20
400BXA33MCA18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUEB2G330S vs 400BXA33MCA18X20
400BXA33MEFCCE18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation EEUEB2G330S vs 400BXA33MEFCCE18X20
400BXA33MRK18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation EEUEB2G330S vs 400BXA33MRK18X20
EKLG401EC3330MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF Chemi-Con EEUEB2G330S vs EKLG401EC3330MM20S
EKLG401EC5330MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF Chemi-Con EEUEB2G330S vs EKLG401EC5330MM20S
400BXA33MKC18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation EEUEB2G330S vs 400BXA33MKC18X20
NRBX330M400V18X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp EEUEB2G330S vs NRBX330M400V18X20SP7.5LSF
400BXA33MCE18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUEB2G330S vs 400BXA33MCE18X20

Related Parts for EEUEB2G330S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUEB2G330S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUEB2G330S by Panasonic Electronic Components

  • Please alert me when EEUEB2G330S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUEB2G330S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUEB2G330S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUEB2G330S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUEB2G330S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUEB2G330S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: