Part Details for EETXB2G560HJ by Panasonic Electronic Components
Overview of EETXB2G560HJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETXB2G560HJ
EETXB2G560HJ CAD Models
EETXB2G560HJ Part Data Attributes
|
EETXB2G560HJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETXB2G560HJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.44901 mA | |
Length | 25 mm | |
Manufacturer Series | XB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 510 mA | |
Series | EET-XB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETXB2G560HJ
This table gives cross-reference parts and alternative options found for EETXB2G560HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETXB2G560HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAQ2G560MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | EETXB2G560HJ vs LAQ2G560MEKZ25 |
400VXR56MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | EETXB2G560HJ vs 400VXR56MSN22X25 |
MAL209456569E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | EETXB2G560HJ vs MAL209456569E3 |
2560VAM2225LHN3110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EETXB2G560HJ vs 2560VAM2225LHN3110 |
2560VAM2225LHN1110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EETXB2G560HJ vs 2560VAM2225LHN1110 |
LGR2G560MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | EETXB2G560HJ vs LGR2G560MERZHA |
8560VAM2225LHN1110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EETXB2G560HJ vs 8560VAM2225LHN1110 |
1560VAM2225LHN2110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EETXB2G560HJ vs 1560VAM2225LHN2110 |
8560VAM2225LHN2110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EETXB2G560HJ vs 8560VAM2225LHN2110 |
381LX560M400H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, | Cornell Dubilier Electronics Inc | EETXB2G560HJ vs 381LX560M400H012D |