Part Details for 8560VAM2225LHN1110 by Fenghua (HK) Electronics Ltd
Overview of 8560VAM2225LHN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8560VAM2225LHN1110
8560VAM2225LHN1110 CAD Models
8560VAM2225LHN1110 Part Data Attributes
|
8560VAM2225LHN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8560VAM2225LHN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8560VAM2225LHN1110
This table gives cross-reference parts and alternative options found for 8560VAM2225LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8560VAM2225LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXR56MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 8560VAM2225LHN1110 vs 400VXR56MSN22X25 |
EETXB2G560HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 8560VAM2225LHN1110 vs EETXB2G560HJ |
MAL209456569E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 56 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 8560VAM2225LHN1110 vs MAL209456569E3 |
1560VAM2225LHN0110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8560VAM2225LHN1110 vs 1560VAM2225LHN0110 |
1560VAM2225LHN5110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8560VAM2225LHN1110 vs 1560VAM2225LHN5110 |
LAQ2G560MERZGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 8560VAM2225LHN1110 vs LAQ2G560MERZGAZB |
1560VAM2225LHN2110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8560VAM2225LHN1110 vs 1560VAM2225LHN2110 |
1560VAM2225LHN9110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8560VAM2225LHN1110 vs 1560VAM2225LHN9110 |
1560VAM2225LHN4110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8560VAM2225LHN1110 vs 1560VAM2225LHN4110 |
LAK2G560MELZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8560VAM2225LHN1110 vs LAK2G560MELZ25ZB |