EETXB2F271KJ
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of EETXB2F271KJ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

CAD Models for EETXB2F271KJ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EETXB2F271KJ by Panasonic Electronic Components

EETXB2F271KJ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.87489 mA
Length
35 mm
Manufacturer Series
XB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Ripple Current
1100 mA
Series
EET-XB
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. EETXB2F271KJ
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for EETXB2F271KJ

This table gives cross-reference parts and alternative options found for EETXB2F271KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETXB2F271KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
315VXR270MSN30X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation EETXB2F271KJ vs 315VXR270MSN30X35
LV315M0270BP543035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, YAGEO Corporation EETXB2F271KJ vs LV315M0270BP543035
381LX271M315K032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc EETXB2F271KJ vs 381LX271M315K032
EKMH3B1VSN271MR35T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con EETXB2F271KJ vs EKMH3B1VSN271MR35T
LV315M0270BP343035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, YAGEO Corporation EETXB2F271KJ vs LV315M0270BP343035
ELD277M315AS3AA Aluminum Electrolytic Capacitor, KEMET Corporation EETXB2F271KJ vs ELD277M315AS3AA
SLJ277M315S1A5S35K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, Teapo Electronic Corporation EETXB2F271KJ vs SLJ277M315S1A5S35K
LC315M0270BPF43035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF YAGEO Corporation EETXB2F271KJ vs LC315M0270BPF43035
ELX277M315AS3AA Aluminum Electrolytic Capacitor, KEMET Corporation EETXB2F271KJ vs ELX277M315AS3AA
LC315M0270BP443035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF YAGEO Corporation EETXB2F271KJ vs LC315M0270BP443035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EETXB2F271KJ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EETXB2F271KJ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EETXB2F271KJ would you like to use for your alert(s)?
  • Please alert me when EETXB2F271KJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EETXB2F271KJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EETXB2F271KJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EETXB2F271KJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EETXB2F271KJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EETXB2F271KJ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: