Part Details for LC315M0270BP443035 by YAGEO Corporation
Overview of LC315M0270BP443035 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC315M0270BP443035
LC315M0270BP443035 CAD Models
LC315M0270BP443035 Part Data Attributes
|
LC315M0270BP443035
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC315M0270BP443035
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC315M0270BP443035
This table gives cross-reference parts and alternative options found for LC315M0270BP443035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC315M0270BP443035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VXR270MSN30X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LC315M0270BP443035 vs 315VXR270MSN30X35 |
LV315M0270BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC315M0270BP443035 vs LV315M0270BP543035 |
381LX271M315K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LC315M0270BP443035 vs 381LX271M315K032 |
EKMH3B1VSN271MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LC315M0270BP443035 vs EKMH3B1VSN271MR35T |
LV315M0270BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC315M0270BP443035 vs LV315M0270BP343035 |
ELD277M315AS3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC315M0270BP443035 vs ELD277M315AS3AA |
SLJ277M315S1A5S35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Teapo Electronic Corporation | LC315M0270BP443035 vs SLJ277M315S1A5S35K |
LC315M0270BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF | YAGEO Corporation | LC315M0270BP443035 vs LC315M0270BPF43035 |
ELX277M315AS3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC315M0270BP443035 vs ELX277M315AS3AA |
LV315M0270BP4-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC315M0270BP443035 vs LV315M0270BP4-3035 |