Part Details for EETUQ1K332J by Panasonic Electronic Components
Overview of EETUQ1K332J by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETUQ1K332J
EETUQ1K332J CAD Models
EETUQ1K332J Part Data Attributes
|
EETUQ1K332J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETUQ1K332J
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.541427 mA | |
Manufacturer Series | UQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETUQ1K332J
This table gives cross-reference parts and alternative options found for EETUQ1K332J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETUQ1K332J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1KP332CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETUQ1K332J vs ECOS1KP332CB |
CEAWF1K332M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | EETUQ1K332J vs CEAWF1K332M40 |
NRLR332M80V25X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | EETUQ1K332J vs NRLR332M80V25X35LF |
SMH80VN3300M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | EETUQ1K332J vs SMH80VN3300M35A |
FHS80V332M30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | EETUQ1K332J vs FHS80V332M30X35 |
LKG1K332MHSBBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT | Nichicon Corporation | EETUQ1K332J vs LKG1K332MHSBBK |
080USP338MA50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | EETUQ1K332J vs 080USP338MA50 |
LLS1K332MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EETUQ1K332J vs LLS1K332MHLZ |
SMH80VSSN3300M30B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | EETUQ1K332J vs SMH80VSSN3300M30B |
LHT080M3300BPF43525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | YAGEO Corporation | EETUQ1K332J vs LHT080M3300BPF43525 |