Part Details for LKG1K332MHSBBK by Nichicon Corporation
Overview of LKG1K332MHSBBK by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1K332MHSBBK
LKG1K332MHSBBK CAD Models
LKG1K332MHSBBK Part Data Attributes
|
LKG1K332MHSBBK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1K332MHSBBK
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.54143 mA | |
Manufacturer Series | KG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG1K332MHSBBK
This table gives cross-reference parts and alternative options found for LKG1K332MHSBBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1K332MHSBBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80PL3300DAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LKG1K332MHSBBK vs 80PL3300DAC |
3HC1KVB338M30030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LKG1K332MHSBBK vs 3HC1KVB338M30030 |
80USR3300MST30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1K332MHSBBK vs 80USR3300MST30X30 |
NRLR332M80V30X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LKG1K332MHSBBK vs NRLR332M80V30X30LF |
80USR3300MOOESN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1K332MHSBBK vs 80USR3300MOOESN22X50 |
3HQ1KVB338M25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LKG1K332MHSBBK vs 3HQ1KVB338M25040 |
SMH80VSSN3300M30B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LKG1K332MHSBBK vs SMH80VSSN3300M30B |
SMH80VS332M25X40T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LKG1K332MHSBBK vs SMH80VS332M25X40T2 |
LKG1K332MHSBAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG1K332MHSBBK vs LKG1K332MHSBAK |
80USR3300OOE30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | Rubycon Corporation | LKG1K332MHSBBK vs 80USR3300OOE30X30 |