Part Details for EETMD2G391E by Panasonic Electronic Components
Overview of EETMD2G391E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EETMD2G391E
EETMD2G391E CAD Models
EETMD2G391E Part Data Attributes
|
EETMD2G391E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETMD2G391E
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.18491 mA | |
Manufacturer Series | MD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1300 mA | |
Series | TS-MD | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETMD2G391E
This table gives cross-reference parts and alternative options found for EETMD2G391E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETMD2G391E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECE-S2GS391EB | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EETMD2G391E vs ECE-S2GS391EB |
EETLD2G391E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETMD2G391E vs EETLD2G391E |
ECOS2GA391EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | EETMD2G391E vs ECOS2GA391EB |
EETMD2G391EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Panasonic Electronic Components | EETMD2G391E vs EETMD2G391EA |
ECE-S2GS391EA | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Panasonic Electronic Components | EETMD2G391E vs ECE-S2GS391EA |
EETLD2G391EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Panasonic Electronic Components | EETMD2G391E vs EETLD2G391EA |
ECOS2GA391EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Panasonic Electronic Components | EETMD2G391E vs ECOS2GA391EA |
400MXP3900D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | EETMD2G391E vs 400MXP3900D |