Part Details for EEGXB2W472HN by Panasonic Electronic Components
Overview of EEGXB2W472HN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEGXB2W472HN
EEGXB2W472HN CAD Models
EEGXB2W472HN Part Data Attributes
|
EEGXB2W472HN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEGXB2W472HN
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.36291 mA | |
Manufacturer Series | GXB | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 22800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for EEGXB2W472HN
This table gives cross-reference parts and alternative options found for EEGXB2W472HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEGXB2W472HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXR450LG4700ME15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | EEGXB2W472HN vs LXR450LG4700ME15 |
EV2W478M76140SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | EEGXB2W472HN vs EV2W478M76140SB |
LGSN4700MCE15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EEGXB2W472HN vs LGSN4700MCE15 |
450LSG4700MNB90X121 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EEGXB2W472HN vs 450LSG4700MNB90X121 |
LX450LG4700MBE15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | EEGXB2W472HN vs LX450LG4700MBE15 |
450LSG4700MM590X121 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EEGXB2W472HN vs 450LSG4700MM590X121 |
EEGXB2W472GF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEGXB2W472HN vs EEGXB2W472GF |
LXR450LG472M76X155LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | EEGXB2W472HN vs LXR450LG472M76X155LL |
EEGXB2W472JN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEGXB2W472HN vs EEGXB2W472JN |
LNT2W472MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | EEGXB2W472HN vs LNT2W472MSMHBB |