Part Details for 450LSG4700MM590X121 by Rubycon Corporation
Overview of 450LSG4700MM590X121 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450LSG4700MM590X121
450LSG4700MM590X121 CAD Models
450LSG4700MM590X121 Part Data Attributes
|
450LSG4700MM590X121
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LSG4700MM590X121
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.36 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for 450LSG4700MM590X121
This table gives cross-reference parts and alternative options found for 450LSG4700MM590X121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LSG4700MM590X121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX450LG4700MCE15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 450LSG4700MM590X121 vs LX450LG4700MCE15 |
LXA450LGSN4700MBE14R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | 450LSG4700MM590X121 vs LXA450LGSN4700MBE14R |
LX450LG4700MD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 450LSG4700MM590X121 vs LX450LG4700MD15 |
LX450LG4700MCD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 450LSG4700MM590X121 vs LX450LG4700MCD15 |
EV2W478M76140SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | 450LSG4700MM590X121 vs EV2W478M76140SB |
LX450LG4700ME15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 450LSG4700MM590X121 vs LX450LG4700ME15 |
168LXA450LGSN4700MCE14R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount | Chemi-Con | 450LSG4700MM590X121 vs 168LXA450LGSN4700MCE14R |
LX450LG4700MBD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 450LSG4700MM590X121 vs LX450LG4700MBD15 |
LX450LG472M76X155LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | United Chemi-Con Inc | 450LSG4700MM590X121 vs LX450LG472M76X155LL |
ELXR451LGC472MEF5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | 450LSG4700MM590X121 vs ELXR451LGC472MEF5N |