-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEHD1A221AP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7167
|
Newark | Cap, 220Μf, 10V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 295 |
|
$0.2280 / $0.9600 | Buy Now |
DISTI #
EEE-HD1A221AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2628 / $0.2864 | Buy Now |
DISTI #
70068285
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 220uF 10V F Case | Panasonic Electronic Components EEEHD1... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6080 | RFQ |
DISTI #
EEEHD1A221AP
|
TME | Capacitor: electrolytic, SMD, 220uF, 10VDC, Ø8x10.2mm, ±20%, 5000h Min Qty: 500 | 0 |
|
$0.2730 / $0.2770 | RFQ |
DISTI #
EEEHD1A221AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tap... more RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 10V 160mA120Hz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 3 |
|
$0.2265 / $0.5065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD1A221AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD1A221AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.022 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 160 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.30 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEHD1A221AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHD1A221AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEHC1A221P | Panasonic Electronic Components | $0.3241 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT | EEEHD1A221AP vs EEEHC1A221P |
EDH227M010S9MAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEEHD1A221AP vs EDH227M010S9MAA |
EEEHA1A221AP | Panasonic Electronic Components | $0.3179 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT | EEEHD1A221AP vs EEEHA1A221AP |