-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7225
|
Newark | Cap, 220Μf, 25V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:25V, Esr:0.16Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFTE221XAP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 126900 |
|
$0.2210 / $0.2300 | Buy Now |
DISTI #
EEE-FTE221XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTE221XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 900 |
|
RFQ | |
DISTI #
31T8170
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 31T8170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.2880 / $0.3100 | Buy Now |
DISTI #
E02:0323_03813831
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks Date Code: 2431 | Europe - 49500 |
|
$0.1846 / $0.2641 | Buy Now |
DISTI #
V36:1790_11315698
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks Date Code: 2315 | Americas - 900 |
|
$0.1623 / $0.2017 | Buy Now |
DISTI #
V72:2272_11315698
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2426 Container: Cut Strips | Americas - 115 |
|
$0.2526 / $0.3014 | Buy Now |
DISTI #
85918822
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2431 | Americas - 49500 |
|
$0.2490 | Buy Now |
DISTI #
77348850
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 | Americas - 13920 |
|
$0.1904 / $0.2352 | Buy Now |
DISTI #
76084446
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2343 | Americas - 9900 |
|
$0.2411 / $0.2624 | Buy Now |
DISTI #
71333486
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2315 | Americas - 900 |
|
$0.1516 / $0.1999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTE221XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTE221XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.055 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFTE221XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFTE221XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZT221M1ETR-0607S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Surge Components Inc | EEEFTE221XAP vs VZT221M1ETR-0607S |
UCM1E221MCL1GS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EEEFTE221XAP vs UCM1E221MCL1GS |