EEEFN1V101XV
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP

Overview of EEEFN1V101XV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEFN1V101XV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK6600
Newark Capacitor, Alu Elec, 100Uf, 35V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEEFN1V101XV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4375
  • 1 $0.9600
  • 10 $0.6520
  • 100 $0.5820
  • 500 $0.5420
  • 1,000 $0.5040
$0.5040 / $0.9600 Buy Now
DISTI # EEE-FN1V101XV
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1V101XV) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days 0
  • 900 $0.3668
  • 1,800 $0.3594
  • 3,600 $0.3543
  • 5,400 $0.3442
  • 7,200 $0.3366
  • 9,000 $0.3303
  • 90,000 $0.3240
$0.3240 / $0.3668 Buy Now
DISTI # EEEFN1V101XV
TME Capacitor: electrolytic, SMD, 100uF, 35VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 900 0
  • 900 $0.5710
$0.5710 RFQ
DISTI # EEEFN1V101XV
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFN1V101XV) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100uF 35V 280mA100kHz 340m100kHz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS 7
  • 1 $0.5890
  • 10 $0.4869
  • 30 $0.4351
  • 100 $0.3848
  • 500 $0.3550
  • 900 $0.3393
$0.3393 / $0.5890 Buy Now

CAD Models for EEEFN1V101XV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFN1V101XV by Panasonic Electronic Components

EEEFN1V101XV
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
340 mΩ
Height
8 mm
Leakage Current
0.035 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
182 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EEEFN1V101XV
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
    VS

Alternate Parts for EEEFN1V101XV

This table gives cross-reference parts and alternative options found for EEEFN1V101XV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFN1V101XV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSPE-HC101M35V6.3X8NLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP NIC Components Corp EEEFN1V101XV vs NSPE-HC101M35V6.3X8NLBYF
35TKV100M6.3X8 CAP ALUM 100UF 20% 35V SMD Rubycon Corporation EEEFN1V101XV vs 35TKV100M6.3X8
NACEW101M35V6.3X8TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 2826, NIC Components Corp EEEFN1V101XV vs NACEW101M35V6.3X8TR15F
NAZJ101M35V6.3X8NLBF Aluminum Electrolytic Capacitor, NIC Components Corp EEEFN1V101XV vs NAZJ101M35V6.3X8NLBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFN1V101XV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFN1V101XV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFN1V101XV would you like to use for your alert(s)?
  • Please alert me when EEEFN1V101XV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFN1V101XV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFN1V101XV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFN1V101XV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFN1V101XV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFN1V101XV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: