Part Details for 35TKV100M6.3X8 by Rubycon Corporation
Overview of 35TKV100M6.3X8 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 35TKV100M6.3X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35TKV100M6.3X8CT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3444 In Stock |
|
$0.2030 / $0.8700 | Buy Now |
DISTI #
232-35TKV100M6.3X8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2143 |
|
$0.2110 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 6.3mm dia x 8mm - -55 to 105°C RoHS: Compliant |
5300 In Stock |
|
$0.2033 / $0.3101 | Buy Now |
DISTI #
63025083
|
Verical | Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 8mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2224 | Americas - 5300 |
|
$0.2814 / $0.4146 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 100uF - 20% - 35VDC - 6.3mm dia x 8mm - -55 to 105°C RoHS: Compliant |
5300 In Stock |
|
$0.2033 / $0.3101 | Buy Now |
Part Details for 35TKV100M6.3X8
35TKV100M6.3X8 CAD Models
35TKV100M6.3X8 Part Data Attributes
|
35TKV100M6.3X8
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TKV100M6.3X8
Rubycon Corporation
CAP ALUM 100UF 20% 35V SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 8 mm | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 264 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 35TKV100M6.3X8
This table gives cross-reference parts and alternative options found for 35TKV100M6.3X8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TKV100M6.3X8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPE-HC101M35V6.3X8NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | NIC Components Corp | 35TKV100M6.3X8 vs NSPE-HC101M35V6.3X8NLBYF |
EEEFN1V101XV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | 35TKV100M6.3X8 vs EEEFN1V101XV |
NACEW101M35V6.3X8TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | 35TKV100M6.3X8 vs NACEW101M35V6.3X8TR15F |
NAZJ101M35V6.3X8NLBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35TKV100M6.3X8 vs NAZJ101M35V6.3X8NLBF |