EEC2E705HZN416
Nichicon Corporation
Description: Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT

Overview of EEC2E705HZN416 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EEC2E705HZN416 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EEC2E705HZN416 by Nichicon Corporation

EEC2E705HZN416
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
LUG
Want to compare parts?
  1. EEC2E705HZN416
    Nichicon Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for EEC2E705HZN416

This table gives cross-reference parts and alternative options found for EEC2E705HZN416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC2E705HZN416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEC2E705HZA414 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HZA414
EEC2E705HZN405 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HZN405
EEC2E705HZN413 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HZN413
EEC2E705HQA416 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HQA416
EEC2E705HQA413 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HQA413
EEC2E705HQN413 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HQN413
EEC2E705HZN414 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HZN414
EEH2E705HQA403 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, RADIAL LEADED Nichicon Corporation EEC2E705HZN416 vs EEH2E705HQA403
EEC2E705HZA405 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HZA405
EEC2E705HQN406 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2E705HZN416 vs EEC2E705HQN406

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEC2E705HZN416 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEC2E705HZN416 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of EEC2E705HZN416 would you like to use for your alert(s)?
  • Please alert me when EEC2E705HZN416 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEC2E705HZN416 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEC2E705HZN416 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEC2E705HZN416 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEC2E705HZN416.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEC2E705HZN416 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: