Part Details for EEC2E705HQA416 by Nichicon Corporation
Overview of EEC2E705HQA416 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEC2E705HQA416
EEC2E705HQA416 CAD Models
EEC2E705HQA416 Part Data Attributes
|
EEC2E705HQA416
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEC2E705HQA416
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG |
Alternate Parts for EEC2E705HQA416
This table gives cross-reference parts and alternative options found for EEC2E705HQA416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC2E705HQA416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEC2E705HZA414 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HZA414 |
EEC2E705HZN405 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HZN405 |
EEC2E705HZN413 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HZN413 |
EEC2E705HQA413 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HQA413 |
EEC2E705HQN413 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HQN413 |
EEC2E705HZN414 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HZN414 |
EEH2E705HQA403 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | EEC2E705HQA416 vs EEH2E705HQA403 |
EEC2E705HZA405 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HZA405 |
EEC2E705HQN406 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HQN406 |
EEC2E705HQN415 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 7uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2E705HQA416 vs EEC2E705HQN415 |