Part Details for EE2-24NUX-L by TOKIN Corporation
Overview of EE2-24NUX-L by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EE2-24NUX-L
EE2-24NUX-L CAD Models
EE2-24NUX-L Part Data Attributes
|
EE2-24NUX-L
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-24NUX-L
TOKIN Corporation
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.5 mm | |
Body Height | 10.35 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.5mm x 10.35mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for EE2-24NUX-L
This table gives cross-reference parts and alternative options found for EE2-24NUX-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE2-24NUX-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EE2-24NUX-L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, | World Products Inc | EE2-24NUX-L vs EE2-24NUX-L |