Part Details for EE-SX484 by OMRON Corporation
Overview of EE-SX484 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EE-SX484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4270
|
Newark | Photomicrosensor, Optical Ic, Th, 4V Rohs Compliant: Yes |Omron EE-SX484 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.7100 / $8.6600 | Buy Now |
DISTI #
653-EE-SX484
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output OPAQUE Light-ON RoHS: Compliant | 330 |
|
$4.1300 / $6.6400 | Buy Now |
DISTI #
V36:1790_11439160
|
Arrow Electronics | Photointerrupter Transmissive 3.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 | Americas - 2290 |
|
$3.2790 / $4.1660 | Buy Now |
DISTI #
67511234
|
Verical | Photointerrupter Transmissive 3.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 2290 |
|
$3.2790 / $4.1660 | Buy Now |
DISTI #
77322916
|
Verical | Photointerrupter Transmissive 3.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 431 |
|
$4.6061 / $4.8254 | Buy Now |
DISTI #
61303391
|
Verical | Photointerrupter Transmissive 3.5mm Photologic, Open Collector 5-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2139 | Americas - 400 |
|
$4.9878 / $8.7256 | Buy Now |
DISTI #
000000000000044503
|
Sager | Optical Switches, Transmissive, Photo IC Output OPAQUE Light-ON Min Qty: 200 | 1882 |
|
$4.0700 / $4.3100 | Buy Now |
Part Details for EE-SX484
EE-SX484 CAD Models
EE-SX484 Part Data Attributes
|
EE-SX484
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX484
OMRON Corporation
Logic Output Slotted Switch, 1-Channel, 3.5mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.5 mm | |
Hysteresis Ratio-Nom | 0.15 | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | BFR,Open Collector | |
Slot Width-Nom | 3.5 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for EE-SX484
This table gives cross-reference parts and alternative options found for EE-SX484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE-SX484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB616 | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | EE-SX484 vs OPB616 |
OPB616 | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | EE-SX484 vs OPB616 |
OPB666N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | EE-SX484 vs OPB666N |
OPB665N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | EE-SX484 vs OPB665N |
OPB615 | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | EE-SX484 vs OPB615 |
OPB666N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | EE-SX484 vs OPB666N |