-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB616
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB616
TT Electronics Resistors
Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.8 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 3e-8 s | |
Slot Width-Nom | 3.81 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPB616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB616 | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB616 vs OPB616 |
OPB666N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB616 vs OPB666N |
OPB665N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB616 vs OPB665N |
OPB615 | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB616 vs OPB615 |
OPB666N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB616 vs OPB666N |