Part Details for EDZVFH30B by ROHM Semiconductor
Overview of EDZVFH30B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZVFH30B
EDZVFH30B CAD Models
EDZVFH30B Part Data Attributes
|
EDZVFH30B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFH30B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDZVFH30B
This table gives cross-reference parts and alternative options found for EDZVFH30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFH30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S300M | Zener Diode, 30.05V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | EDZVFH30B vs DZ2S300M |
KDZ33EV-Y | Zener Diode, 32.97V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFH30B vs KDZ33EV-Y |
EDZV33BT2R | Zener Diode, | ROHM Semiconductor | EDZVFH30B vs EDZV33BT2R |
EDZFH33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFH30B vs EDZFH33B |
EDZ30B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFH30B vs EDZ30B |
EDZ33B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFH30B vs EDZ33B |
DZ2S300M0L | Zener Diode, 30V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFH30B vs DZ2S300M0L |
KDZ30EV-Y | Zener Diode, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFH30B vs KDZ30EV-Y |
EDZV33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFH30B vs EDZV33B |
KDZ33EVY | Zener Diode, 32.97V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFH30B vs KDZ33EVY |