EDZVFH30B
vs
BZX585-B33,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
NEXPERIA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOD
|
Package Description |
|
SC-79, SOD-523, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD523
|
Samacsys Manufacturer |
|
Nexperia
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Dynamic Impedance-Max |
|
80 Ω
|
JESD-30 Code |
|
R-PDSO-F2
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
325 Ω
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.3 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
Reference Voltage-Nom |
|
33 V
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
23.1 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Voltage Temp Coeff-Max |
|
33.4 mV/°C
|
Voltage Tol-Max |
|
2%
|
Working Test Current |
|
2 mA
|
|
|
|
Compare EDZVFH30B with alternatives
Compare BZX585-B33,115 with alternatives
-
BZX585-B33,115 vs BZX585-B33
-
BZX585-B33,115 vs KDZ30EV-Y
-
BZX585-B33,115 vs EDZV33BT2R
-
BZX585-B33,115 vs DZ2S300M
-
BZX585-B33,115 vs EDZFH33B
-
BZX585-B33,115 vs EDZV30BT2R
-
BZX585-B33,115 vs BZX585-B30,115
-
BZX585-B33,115 vs EDZVFH33B
-
BZX585-B33,115 vs EDZV33B