Part Details for EDZFH24B by ROHM Semiconductor
Overview of EDZFH24B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDZFH24B
EDZFH24B CAD Models
EDZFH24B Part Data Attributes
|
EDZFH24B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZFH24B
ROHM Semiconductor
Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 5 mA |
Alternate Parts for EDZFH24B
This table gives cross-reference parts and alternative options found for EDZFH24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZFH24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZTE6124B | Zener Diode, 24.25V V(Z), 2.2%, 0.15W, | ROHM Semiconductor | EDZFH24B vs EDZTE6124B |
EDZFH22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZFH24B vs EDZFH22B |
EDZVFH20B | Zener Diode, | ROHM Semiconductor | EDZFH24B vs EDZVFH20B |
EDZTE6122B | Zener Diode, 22.01V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZFH24B vs EDZTE6122B |
KDZ20EV-Y | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZFH24B vs KDZ20EV-Y |
EDZ20B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZFH24B vs EDZ20B |
EDZVFH22B | Zener Diode, | ROHM Semiconductor | EDZFH24B vs EDZVFH22B |
EDZV20BT2R | Zener Diode, | ROHM Semiconductor | EDZFH24B vs EDZV20BT2R |
EDZV22BT2R | Zener Diode, | ROHM Semiconductor | EDZFH24B vs EDZV22BT2R |
EDZVT2R20B | Zener Diode, 20V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZFH24B vs EDZVT2R20B |