Part Details for EDY477M016A9PAA by Nissei Electric Co Ltd
Overview of EDY477M016A9PAA by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDY477M016A9PAA
EDY477M016A9PAA CAD Models
EDY477M016A9PAA Part Data Attributes
|
EDY477M016A9PAA
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EDY477M016A9PAA
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, SURFACE MOUNT, 5141, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.075 mA | |
Manufacturer Series | EDY | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 600 mA | |
Size Code | 5141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | ONE SURFACE |
Alternate Parts for EDY477M016A9PAA
This table gives cross-reference parts and alternative options found for EDY477M016A9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDY477M016A9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDE477M016A9PAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, SURFACE MOUNT, 5141, CHIP | Nissei Electric Co Ltd | EDY477M016A9PAA vs EDE477M016A9PAA |
EDL477M016A9PAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, SURFACE MOUNT, 5141, CHIP | Nissei Electric Co Ltd | EDY477M016A9PAA vs EDL477M016A9PAA |