EDY477M016A9PAA
vs
EDE477M016A9PAA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
NISSEI ELECTRIC CO LTD
|
Package Description |
CHIP
|
, 5141
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.075 mA
|
0.075 mA
|
Manufacturer Series |
EDY
|
EDE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
600 mA
|
275 mA
|
Size Code |
5141
|
5141
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.16
|
0.2
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EDY477M016A9PAA with alternatives
Compare EDE477M016A9PAA with alternatives