EDI8L24512V20AI
Description: SRAM Module, 512KX24, 20ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68

Overview of EDI8L24512V20AI by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for EDI8L24512V20AI by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI8L24512V20AI by White Electronic Designs Corp

EDI8L24512V20AI
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
PLASTIC, MO-47AE, LCC-68
Reach Compliance Code
unknown
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2316 mm
Memory Density
12582912 bit
Memory IC Type
SRAM MODULE
Memory Width
24
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX24
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.48 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Want to compare parts?
  1. EDI8L24512V20AI
    White Electronic Designs Corp
    SRAM Module, 512KX24, 20ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68
    VS

Alternate Parts for EDI8L24512V20AI

This table gives cross-reference parts and alternative options found for EDI8L24512V20AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8L24512V20AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI8L24512V20AC SRAM Module, 512KX24, 20ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 White Electronic Designs Corp EDI8L24512V20AI vs EDI8L24512V20AC
Part Number Description Manufacturer Compare
EDI8L24512V12AC SRAM Module, 512KX24, 12ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 White Electronic Designs Corp EDI8L24512V20AI vs EDI8L24512V12AC
EDI8L24512C15AC SRAM Module, 512KX24, 15ns, CMOS, PQCC68, Electronic Designs Inc EDI8L24512V20AI vs EDI8L24512C15AC
EDI8L24512V20AC SRAM Module, 512KX24, 20ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 White Electronic Designs Corp EDI8L24512V20AI vs EDI8L24512V20AC
EDI8L24512V12AC SRAM Module, 512KX24, 12ns, CMOS, PQCC68, Electronic Designs Inc EDI8L24512V20AI vs EDI8L24512V12AC
EDI8L24512V15AC SRAM Module, 512KX24, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 White Electronic Designs Corp EDI8L24512V20AI vs EDI8L24512V15AC
EDI8L24512C12AC SRAM Module, 512KX24, 12ns, CMOS, PQCC68, Electronic Designs Inc EDI8L24512V20AI vs EDI8L24512C12AC
EDI8L24512C10AC SRAM Module, 512KX24, 10ns, CMOS, PQCC68, Electronic Designs Inc EDI8L24512V20AI vs EDI8L24512C10AC
EDI8L24512C20AC SRAM Module, 512KX24, 20ns, CMOS, PQCC68, Electronic Designs Inc EDI8L24512V20AI vs EDI8L24512C20AC
EDI8L24512V17AC SRAM Module, 512KX24, 17ns, CMOS, PQCC68, Electronic Designs Inc EDI8L24512V20AI vs EDI8L24512V17AC
EDI8L24512V15AI SRAM Module, 512KX24, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 White Electronic Designs Corp EDI8L24512V20AI vs EDI8L24512V15AI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8L24512V20AI by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8L24512V20AI by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of EDI8L24512V20AI would you like to use for your alert(s)?
  • Please alert me when EDI8L24512V20AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8L24512V20AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8L24512V20AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8L24512V20AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8L24512V20AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8L24512V20AI by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: