Part Details for EDI88512LPA20MC by White Electronic Designs Corp
Overview of EDI88512LPA20MC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512LPA20MC
EDI88512LPA20MC CAD Models
EDI88512LPA20MC Part Data Attributes
|
EDI88512LPA20MC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI88512LPA20MC
White Electronic Designs Corp
Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PLASTIC, SOJ-36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for EDI88512LPA20MC
This table gives cross-reference parts and alternative options found for EDI88512LPA20MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA20MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA20MMRP | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, | White Electronic Designs Corp | EDI88512LPA20MC vs EDI88512LPA20MMRP |
EDI88512LPA20MIRP | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, | White Electronic Designs Corp | EDI88512LPA20MC vs EDI88512LPA20MIRP |
EDI88512CA-20MIG | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Mercury Systems Inc | EDI88512LPA20MC vs EDI88512CA-20MIG |
EDI88512CA20MCRP | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, | White Electronic Designs Corp | EDI88512LPA20MC vs EDI88512CA20MCRP |
EDI88512CA20MC | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | EDI88512LPA20MC vs EDI88512CA20MC |
EDI88512LPA20MB | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | EDI88512LPA20MC vs EDI88512LPA20MB |
EDI88512LPA20MI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | EDI88512LPA20MC vs EDI88512LPA20MI |
EDI88512CA20MIRP | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, | White Electronic Designs Corp | EDI88512LPA20MC vs EDI88512CA20MIRP |
EDI88512LPA20MI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, | Electronic Designs Inc | EDI88512LPA20MC vs EDI88512LPA20MI |
EDI88512LPA20MC | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | EDI88512LPA20MC vs EDI88512LPA20MC |