EDI88512CA-20RJCG
Description: Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36

Overview of EDI88512CA-20RJCG by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88512CA-20RJCG by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88512CA-20RJCG by Mercury Systems Inc

EDI88512CA-20RJCG
Mercury Systems Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
SOJ,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-J36
Length
23.495 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. EDI88512CA-20RJCG
    Mercury Systems Inc
    Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36
    VS

Alternate Parts for EDI88512CA-20RJCG

This table gives cross-reference parts and alternative options found for EDI88512CA-20RJCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA-20RJCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88512LPA-20RJMG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512LPA-20RJMG
EDI88512LPA-20RJIG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512LPA-20RJIG
EDI88512LPA-20RJCG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512LPA-20RJCG
EDI88512LPA-20RJBG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512LPA-20RJBG
EDI88512CA-20RJMG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512CA-20RJMG
Part Number Description Manufacturer Compare
EDI88512LPA20MM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp EDI88512CA-20RJCG vs EDI88512LPA20MM
EDI88512CA20MBRP Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, White Electronic Designs Corp EDI88512CA-20RJCG vs EDI88512CA20MBRP
EDI88512LPA20MB Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Microelectronics EDI88512CA-20RJCG vs EDI88512LPA20MB
EDI88512LPA20MBRP Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, White Electronic Designs Corp EDI88512CA-20RJCG vs EDI88512LPA20MBRP
EDI88512LPA-20RJCG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512LPA-20RJCG
EDI88512LPA-20RJBG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512LPA-20RJBG
EDI88512CA20MI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, Electronic Designs Inc EDI88512CA-20RJCG vs EDI88512CA20MI
EDI88512LPA20MI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Microelectronics EDI88512CA-20RJCG vs EDI88512LPA20MI
EDI88512CA20MC Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp EDI88512CA-20RJCG vs EDI88512CA20MC
EDI88512CA-20RJMG Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 Mercury Systems Inc EDI88512CA-20RJCG vs EDI88512CA-20RJMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88512CA-20RJCG by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88512CA-20RJCG by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of EDI88512CA-20RJCG would you like to use for your alert(s)?
  • Please alert me when EDI88512CA-20RJCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88512CA-20RJCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88512CA-20RJCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88512CA-20RJCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88512CA-20RJCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88512CA-20RJCG by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: