Part Details for EDI88512CA45KC by Mercury Systems Inc
Overview of EDI88512CA45KC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512CA45KC
EDI88512CA45KC CAD Models
EDI88512CA45KC Part Data Attributes
|
EDI88512CA45KC
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512CA45KC
Mercury Systems Inc
Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | CERAMIC, LCC-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDSO-N36 | |
Length | 23.368 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4935 mm |
Alternate Parts for EDI88512CA45KC
This table gives cross-reference parts and alternative options found for EDI88512CA45KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA45KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA45KM | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36 | Mercury Systems Inc | EDI88512CA45KC vs EDI88512LPA45KM |
EDI88512CA45KI | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36 | White Microelectronics | EDI88512CA45KC vs EDI88512CA45KI |
EDI88512LPA45KC | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36 | Mercury Systems Inc | EDI88512CA45KC vs EDI88512LPA45KC |
EDI88512LPA45KB | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36 | Mercury Systems Inc | EDI88512CA45KC vs EDI88512LPA45KB |
P4C1049-45L36C | Standard SRAM, | Pyramid Semiconductor Corporation | EDI88512CA45KC vs P4C1049-45L36C |
P4C1049-45L36M | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, 0.452 X 0.920 INCH, CERAMIC, LCC-36 | Pyramid Semiconductor Corporation | EDI88512CA45KC vs P4C1049-45L36M |
EDI88512CA45KB | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36 | White Microelectronics | EDI88512CA45KC vs EDI88512CA45KB |
EDI88512LPA45KM | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36 | Microsemi Corporation | EDI88512CA45KC vs EDI88512LPA45KM |
P4C1049-45L36I | Standard SRAM, | Pyramid Semiconductor Corporation | EDI88512CA45KC vs P4C1049-45L36I |
EDI88512CA45KI | Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, LCC-36 | Mercury Systems Inc | EDI88512CA45KC vs EDI88512CA45KI |