Part Details for EDI88512LPA20TM by Electronic Designs Inc
Overview of EDI88512LPA20TM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512LPA20TM
EDI88512LPA20TM CAD Models
EDI88512LPA20TM Part Data Attributes
|
EDI88512LPA20TM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512LPA20TM
Electronic Designs Inc
Standard SRAM, 512KX8, 20ns, CMOS, CDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI88512LPA20TM
This table gives cross-reference parts and alternative options found for EDI88512LPA20TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA20TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512CA20TM | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88512LPA20TM vs EDI88512CA20TM |
EDI88512LPA20TC | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88512LPA20TM vs EDI88512LPA20TC |
EDI88512LPA20TC | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88512LPA20TM vs EDI88512LPA20TC |
EDI88512CA20TI | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA20TM vs EDI88512CA20TI |
EDI88512LPA20TI | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA20TM vs EDI88512LPA20TI |
EDI88512CA20TI | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88512LPA20TM vs EDI88512CA20TI |
EDI88512CA20TC | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | EDI88512LPA20TM vs EDI88512CA20TC |
EDI88512CA20TB | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA20TM vs EDI88512CA20TB |
EDI88512CA20TM | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA20TM vs EDI88512CA20TM |
EDI88512CA20T | Standard SRAM, | Mercury Systems Inc | EDI88512LPA20TM vs EDI88512CA20T |