Datasheets
EDI88130LPS35CI by:

Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32

Part Details for EDI88130LPS35CI by Mercury Systems Inc

Overview of EDI88130LPS35CI by Mercury Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EDI88130LPS35CI

EDI88130LPS35CI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDI88130LPS35CI Part Data Attributes

EDI88130LPS35CI Mercury Systems Inc
Buy Now Datasheet
Compare Parts:
EDI88130LPS35CI Mercury Systems Inc Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC
Package Description 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 35 ns
JESD-30 Code R-CDIP-T32
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Alternate Parts for EDI88130LPS35CI

This table gives cross-reference parts and alternative options found for EDI88130LPS35CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS35CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EDI88130CS35CC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics EDI88130LPS35CI vs EDI88130CS35CC
5962-8959819MXX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, White Microelectronics EDI88130LPS35CI vs 5962-8959819MXX
5962-8959811MXX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130LPS35CI vs 5962-8959811MXX
P4C1024-35C6MB Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Pyramid Semiconductor Corporation EDI88130LPS35CI vs P4C1024-35C6MB
5962-8959836MXX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130LPS35CI vs 5962-8959836MXX
MT5C1009W-35L Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Micron Technology Inc EDI88130LPS35CI vs MT5C1009W-35L
5962-8959836MXX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88130LPS35CI vs 5962-8959836MXX
5962-8959811MXX Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Minco Technology Labs LLC EDI88130LPS35CI vs 5962-8959811MXX
EDI88128LPS35CB Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88130LPS35CI vs EDI88128LPS35CB
MT5C1009CW-35E/883C Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130LPS35CI vs MT5C1009CW-35E/883C
Part Number Description Manufacturer Compare
V62C5181024LL-35P Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Mosel Vitelic Corporation EDI88130LPS35CI vs V62C5181024LL-35P
EDI88130CS20LB Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc EDI88130LPS35CI vs EDI88130CS20LB
MT5C1009EC-35LE/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88130LPS35CI vs MT5C1009EC-35LE/IT
MT5LC1008DJ-35LPXT Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc EDI88130LPS35CI vs MT5LC1008DJ-35LPXT
MCM6226BWJ20 128KX8 STANDARD SRAM, 20ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC EDI88130LPS35CI vs MCM6226BWJ20
EDI88130LPS20L32M Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 White Electronic Designs Corp EDI88130LPS35CI vs EDI88130LPS20L32M
MT5C1008DCJ-20L/883C Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components EDI88130LPS35CI vs MT5C1008DCJ-20L/883C
WMS128K8-25DRM Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Mercury Systems Inc EDI88130LPS35CI vs WMS128K8-25DRM
MT5C1009DCJ-35L/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components EDI88130LPS35CI vs MT5C1009DCJ-35L/IT
EDI88128P35TM Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, Electronic Designs Inc EDI88130LPS35CI vs EDI88128P35TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130LPS35CI by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130LPS35CI by Mercury Systems Inc

  • Please alert me when EDI88130LPS35CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EDI88130LPS35CI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130LPS35CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EDI88130LPS35CI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130LPS35CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130LPS35CI by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: