Part Details for V62C5181024LL-35P by Mosel Vitelic Corporation
Overview of V62C5181024LL-35P by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for V62C5181024LL-35P
V62C5181024LL-35P CAD Models
V62C5181024LL-35P Part Data Attributes
|
V62C5181024LL-35P
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C5181024LL-35P
Mosel Vitelic Corporation
Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Standby Current-Max | 0.00004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for V62C5181024LL-35P
This table gives cross-reference parts and alternative options found for V62C5181024LL-35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C5181024LL-35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130CS20LB | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | V62C5181024LL-35P vs EDI88130CS20LB |
MT5C1009EC-35LE/IT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | V62C5181024LL-35P vs MT5C1009EC-35LE/IT |
MT5LC1008DJ-35LPXT | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | V62C5181024LL-35P vs MT5LC1008DJ-35LPXT |
MCM6226BWJ20 | 128KX8 STANDARD SRAM, 20ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | V62C5181024LL-35P vs MCM6226BWJ20 |
EDI88130LPS20L32M | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | White Electronic Designs Corp | V62C5181024LL-35P vs EDI88130LPS20L32M |
MT5C1008DCJ-20L/883C | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | V62C5181024LL-35P vs MT5C1008DCJ-20L/883C |
WMS128K8-25DRM | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | V62C5181024LL-35P vs WMS128K8-25DRM |
MT5C1009DCJ-35L/IT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | V62C5181024LL-35P vs MT5C1009DCJ-35L/IT |
EDI88128P35TM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Electronic Designs Inc | V62C5181024LL-35P vs EDI88128P35TM |
WMS128K8C-25DEQE | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Electronic Designs Corp | V62C5181024LL-35P vs WMS128K8C-25DEQE |