Part Details for EDI88128LPS15FI by Mercury Systems Inc
Overview of EDI88128LPS15FI by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128LPS15FI
EDI88128LPS15FI CAD Models
EDI88128LPS15FI Part Data Attributes:
|
EDI88128LPS15FI
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88128LPS15FI
Mercury Systems Inc
Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9464 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.414 mm |
Alternate Parts for EDI88128LPS15FI
This table gives cross-reference parts and alternative options found for EDI88128LPS15FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128LPS15FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88128LPS15FI | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS15FI vs EDI88128LPS15FI |
EDI88128LPS15FB | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | EDI88128LPS15FI vs EDI88128LPS15FB |
EDI88128CS15FB | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS15FI vs EDI88128CS15FB |
EDI88128CS15FM | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS15FI vs EDI88128CS15FM |
EDI88128CS15FC | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 | Mercury Systems Inc | EDI88128LPS15FI vs EDI88128CS15FC |
5962-8959848MTA | Standard SRAM, 128KX8, 15ns, CMOS, FP-32 | Mercury Systems Inc | EDI88128LPS15FI vs 5962-8959848MTA |
EDI88128CS15FI | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS15FI vs EDI88128CS15FI |
EDI88128CS15FB | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 | Mercury Systems Inc | EDI88128LPS15FI vs EDI88128CS15FB |
EDI88128LPS15FM | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS15FI vs EDI88128LPS15FM |
EDI88128CS15FC | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS15FI vs EDI88128CS15FC |