EDI7P001FLG0200C15
Description: Flash Card, 1MX8, 150ns, PC CARD-68

Overview of EDI7P001FLG0200C15 by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI7P001FLG0200C15 by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7P001FLG0200C15 by White Electronic Designs Corp

EDI7P001FLG0200C15
White Electronic Designs Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
PC CARD-68
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
X-XXMA-X68
Memory Density
8388608 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. EDI7P001FLG0200C15
    White Electronic Designs Corp
    Flash Card, 1MX8, 150ns, PC CARD-68
    VS

Alternate Parts for EDI7P001FLG0200C15

This table gives cross-reference parts and alternative options found for EDI7P001FLG0200C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P001FLG0200C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7P001FLG0200I15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0200I15
EDI7P001FLG0201I15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0201I15
EDI7P001FLG0601I15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0601I15
EDI7P001FLG0600C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0600C15
1-797459-0 1MX8 FLASH 12V PROM CARD, 150ns, XMA68 TE's AMP EDI7P001FLG0200C15 vs 1-797459-0
1-797459-0 1MX8 FLASH 12V PROM CARD, 150ns, XMA68 TE Connectivity EDI7P001FLG0200C15 vs 1-797459-0
EDI7P001FLG0602I15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0602I15
EDI7P001FLG0602C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0602C15
EDI7P001FLG0601C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0601C15
EDI7P001FLG0202C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0202C15
Part Number Description Manufacturer Compare
ED17P001FEA02I15 Flash Card, 1MX8, 150ns, Electronic Designs Inc EDI7P001FLG0200C15 vs ED17P001FEA02I15
EDI7P001FLG0600I20 Flash Card, 1MX8, 200ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0600I20
HWB101SDY0 Flash Card, 1MX8, 250ns, Seiko Epson Corporation EDI7P001FLG0200C15 vs HWB101SDY0
HWB101ESX0 512KX16 FLASH 12V PROM CARD, 200ns, XMA68 Epson Electronics America Inc EDI7P001FLG0200C15 vs HWB101ESX0
SM9FLS1MP325 Flash Card, 1MX8, 250ns, SMART Modular Technology Inc EDI7P001FLG0200C15 vs SM9FLS1MP325
EDI7P001FLG0202C20 Flash Card, 1MX8, 200ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FLG0202C20
CMS68F1MB-250 1MX8 FLASH 12V PROM CARD, 250ns, XMA68 Texas Instruments EDI7P001FLG0200C15 vs CMS68F1MB-250
MF81M1-GCDAT Flash Card, 1MX8, 200ns, Mitsubishi Electric EDI7P001FLG0200C15 vs MF81M1-GCDAT
SM9FLS1MP3105 Flash Card, 1MX8, 100ns, SMART Modular Technology Inc EDI7P001FLG0200C15 vs SM9FLS1MP3105
EDI7P001FEB0300M10 Flash Card, 1MX8, 100ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0200C15 vs EDI7P001FEB0300M10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7P001FLG0200C15 by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7P001FLG0200C15 by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of EDI7P001FLG0200C15 would you like to use for your alert(s)?
  • Please alert me when EDI7P001FLG0200C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7P001FLG0200C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7P001FLG0200C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7P001FLG0200C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7P001FLG0200C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7P001FLG0200C15 by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: