Part Details for CMS68F1MB-250 by Texas Instruments
Overview of CMS68F1MB-250 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CMS68F1MB-250
CMS68F1MB-250 CAD Models
CMS68F1MB-250 Part Data Attributes
|
CMS68F1MB-250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CMS68F1MB-250
Texas Instruments
1MX8 FLASH 12V PROM CARD, 250ns, XMA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , CARD68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Alternate Memory Width | 8 | |
Data Polling | YES | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD68 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for CMS68F1MB-250
This table gives cross-reference parts and alternative options found for CMS68F1MB-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS68F1MB-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM9FLA1MP325 | Flash Card, 1MX8, 250ns, | SMART Modular Technology Inc | CMS68F1MB-250 vs SM9FLA1MP325 |
HWB101SDX0 | 1MX8 FLASH 12V PROM CARD, 250ns, XMA68 | Epson Electronics America Inc | CMS68F1MB-250 vs HWB101SDX0 |
AMC001FLKA-250 | Flash Card, 1MX8, 250ns, | AMD | CMS68F1MB-250 vs AMC001FLKA-250 |
MTC8601M16-250A2 | Flash Card, 1MX8, 250ns, | OKI Electric Industry Co Ltd | CMS68F1MB-250 vs MTC8601M16-250A2 |
HWB101SDX0 | Flash Card, 1MX8, 250ns, | Seiko Epson Corporation | CMS68F1MB-250 vs HWB101SDX0 |
SM9FLS1MP325 | Flash Card, 1MX8, 250ns, | SMART Modular Technology Inc | CMS68F1MB-250 vs SM9FLS1MP325 |
MTC8601M16-250B2 | Flash Card, 1MX8, 250ns, | OKI Electric Industry Co Ltd | CMS68F1MB-250 vs MTC8601M16-250B2 |
MB98A81023-25 | Flash Card, 1MX8, 250ns, | FUJITSU Semiconductor Limited | CMS68F1MB-250 vs MB98A81023-25 |