Part Details for EDI7F434IMC120BNC by Microsemi Corporation
Overview of EDI7F434IMC120BNC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for EDI7F434IMC120BNC
EDI7F434IMC120BNC CAD Models
EDI7F434IMC120BNC Part Data Attributes
|
EDI7F434IMC120BNC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI7F434IMC120BNC
Microsemi Corporation
Flash Module, 4MX32, 120ns,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TTL COMPATIBLE I/O | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI7F434IMC120BNC
This table gives cross-reference parts and alternative options found for EDI7F434IMC120BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F434IMC120BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7F2332MC120BNI | Flash Module, 4MX32, 120ns, SIMM-80 | Microsemi Corporation | EDI7F434IMC120BNC vs EDI7F2332MC120BNI |
EDI7F4341MC120BNC | Flash Module, 4MX32, 120ns, SIMM-80 | Microsemi Corporation | EDI7F434IMC120BNC vs EDI7F4341MC120BNC |
EDI7F433IMC120BNC | Flash Module, 4MX32, 120ns, SIMM-80 | Electronic Designs Inc | EDI7F434IMC120BNC vs EDI7F433IMC120BNC |
WPF29161-120G7PI | Flash Module, 4MX32, 120ns, | White Microelectronics | EDI7F434IMC120BNC vs WPF29161-120G7PI |
WPF29161-120T7RI | Flash Module, 4MX32, 120ns, | White Microelectronics | EDI7F434IMC120BNC vs WPF29161-120T7RI |
EDI7F2342MC120BNC | Flash Module, 4MX32, 120ns, SIMM-80 | Microsemi Corporation | EDI7F434IMC120BNC vs EDI7F2342MC120BNC |
WPF29161-120G7VI | Flash Module, 4MX32, 120ns, | White Microelectronics | EDI7F434IMC120BNC vs WPF29161-120G7VI |