WPF29161-120T7PI
Description: Flash Module, 4MX32, 120ns,

Overview of WPF29161-120T7PI by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for WPF29161-120T7PI by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPF29161-120T7PI by White Microelectronics

WPF29161-120T7PI
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
TTL COMPATIBLE I/O
JESD-30 Code
R-XSMA-N80
Memory Density
134217728 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX32
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Type
NOR TYPE
Want to compare parts?
  1. WPF29161-120T7PI
    White Microelectronics
    Flash Module, 4MX32, 120ns,
    VS

Alternate Parts for WPF29161-120T7PI

This table gives cross-reference parts and alternative options found for WPF29161-120T7PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF29161-120T7PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7F2342MC120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F2342MC120BNC
EDI7F2332MC120BNI Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F2332MC120BNI
WPF29161-120T7VI Flash Module, 4MX32, 120ns, White Microelectronics WPF29161-120T7PI vs WPF29161-120T7VI
EDI7F433IMC120BNC Flash Module, 4MX32, 120ns, SIMM-80 Electronic Designs Inc WPF29161-120T7PI vs EDI7F433IMC120BNC
EDI7F4341MC120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F4341MC120BNC
WPF29161-120G7VI Flash Module, 4MX32, 120ns, White Microelectronics WPF29161-120T7PI vs WPF29161-120G7VI
EDI7F4331MC120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F4331MC120BNC
WPF29161-120T7RI Flash Module, 4MX32, 120ns, White Microelectronics WPF29161-120T7PI vs WPF29161-120T7RI
WPF29161-120G7RI Flash Module, 4MX32, 120ns, White Microelectronics WPF29161-120T7PI vs WPF29161-120G7RI
Part Number Description Manufacturer Compare
EDI7F2332MC120BNI Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F2332MC120BNI
STI29160-90GS Flash Module, 4MX32, 90ns, Simple Tech Inc WPF29161-120T7PI vs STI29160-90GS
WPF29162-100G8RI Flash Module, 4MX32, 100ns, PSMA80, White Microelectronics WPF29161-120T7PI vs WPF29162-100G8RI
EDI7F2342MC120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F2342MC120BNC
EDI7F4341MV120BNC Flash Module, 4MX32, 120ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F4341MV120BNC
EDI7F434IMC120BNC Flash Module, 4MX32, 120ns, Microsemi Corporation WPF29161-120T7PI vs EDI7F434IMC120BNC
EDI7F4331MV80BNI Flash Module, 4MX32, 80ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F4331MV80BNI
EDI7F4341MV150BNC Flash Module, 4MX32, 150ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F4341MV150BNC
WPF4M32RB-90PSC5T Flash Module, 4MX32, 90ns, PSMA80, White Microelectronics WPF29161-120T7PI vs WPF4M32RB-90PSC5T
EDI7F4331MC150BNI Flash Module, 4MX32, 150ns, SIMM-80 Microsemi Corporation WPF29161-120T7PI vs EDI7F4331MC150BNI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPF29161-120T7PI by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPF29161-120T7PI by White Microelectronics

Select Manufacturer
Which Manufacturer of WPF29161-120T7PI would you like to use for your alert(s)?
  • Please alert me when WPF29161-120T7PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPF29161-120T7PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPF29161-120T7PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPF29161-120T7PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPF29161-120T7PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPF29161-120T7PI by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: