Part Details for EDI7F432512CA100BNC by Electronic Designs Inc
Overview of EDI7F432512CA100BNC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for EDI7F432512CA100BNC
EDI7F432512CA100BNC CAD Models
EDI7F432512CA100BNC Part Data Attributes
|
EDI7F432512CA100BNC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7F432512CA100BNC
Electronic Designs Inc
Flash Module, 2MX32, 100ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | HARDWARE & SOFTWARE DATA PROTECTION | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for EDI7F432512CA100BNC
This table gives cross-reference parts and alternative options found for EDI7F432512CA100BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F432512CA100BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7F332MC100BNC | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7F332MC100BNC |
EDI7G2341MC100BNC | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7G2341MC100BNC |
EDI7F342MC100BNC | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7F342MC100BNC |
EDI7F433512C100BNC | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7F433512C100BNC |
EDI7F233IMC100BNC | Flash Module, 2MX32, 100ns, | Electronic Designs Inc | EDI7F432512CA100BNC vs EDI7F233IMC100BNC |
EDI7F2331MC100BNC | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7F2331MC100BNC |
EDI7F332MC100BNI | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7F332MC100BNI |
EDI7F234IMC100BNC | Flash Module, 2MX32, 100ns, | Electronic Designs Inc | EDI7F432512CA100BNC vs EDI7F234IMC100BNC |
EDI7G2341MC100BNI | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7G2341MC100BNI |
EDI7F2341MC100BNI | Flash Module, 2MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F432512CA100BNC vs EDI7F2341MC100BNI |