EDI7F432512CA100BNC
vs
EDI7F2341MC100BNI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELECTRONIC DESIGNS INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
100 ns
|
100 ns
|
Additional Feature |
HARDWARE & SOFTWARE DATA PROTECTION
|
|
JESD-30 Code |
R-XSMA-N80
|
R-XSMA-N80
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH MODULE
|
FLASH MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
80
|
80
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Organization |
2MX32
|
2MX32
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SIMM
|
Package Description |
|
,
|
Pin Count |
|
80
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare EDI7F432512CA100BNC with alternatives
Compare EDI7F2341MC100BNI with alternatives