EDI411024C100NC
Description: Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20,

Overview of EDI411024C100NC by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI411024C100NC by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI411024C100NC by Electronic Designs Inc

EDI411024C100NC
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-CDSO-J20
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Standby Current-Max
0.0005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. EDI411024C100NC
    Electronic Designs Inc
    Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20,
    VS

Alternate Parts for EDI411024C100NC

This table gives cross-reference parts and alternative options found for EDI411024C100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI411024C100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ4C1024-10HJ 1MX1 FAST PAGE DRAM, 100ns, CDSO20, CERAMIC, LCC-26/20 Texas Instruments EDI411024C100NC vs SMJ4C1024-10HJ
MSM511000B-10JS Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd EDI411024C100NC vs MSM511000B-10JS
EDI411024C100NM Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, Electronic Designs Inc EDI411024C100NC vs EDI411024C100NM
MDM11000JM-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc EDI411024C100NC vs MDM11000JM-10
KM41C1000BLJ-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor EDI411024C100NC vs KM41C1000BLJ-10
MDM11000J-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc EDI411024C100NC vs MDM11000J-10
M5M41000BJ-10LT Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric EDI411024C100NC vs M5M41000BJ-10LT
GM71C1000LSJ-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, Goldstar Electron Co Ltd EDI411024C100NC vs GM71C1000LSJ-10
M5M41000BJ-10T Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric EDI411024C100NC vs M5M41000BJ-10T
EDI411024C100NI Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, Electronic Designs Inc EDI411024C100NC vs EDI411024C100NI
Part Number Description Manufacturer Compare
MN41C1000ASJ-06 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Panasonic Electronic Components EDI411024C100NC vs MN41C1000ASJ-06
MCM411000J70 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC EDI411024C100NC vs MCM411000J70
MSM511000B-10JS Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd EDI411024C100NC vs MSM511000B-10JS
HM511000HJP-7 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd EDI411024C100NC vs HM511000HJP-7
MCM51L1000AJ80R2 1MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC EDI411024C100NC vs MCM51L1000AJ80R2
UPD421000LA-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc EDI411024C100NC vs UPD421000LA-10
MCM511000BJ80 1MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC EDI411024C100NC vs MCM511000BJ80
V53C100FK80 Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation EDI411024C100NC vs V53C100FK80
HY531000J-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 SK Hynix Inc EDI411024C100NC vs HY531000J-70
MCM41L1000J70 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC EDI411024C100NC vs MCM41L1000J70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI411024C100NC by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI411024C100NC by Electronic Designs Inc

  • Please alert me when EDI411024C100NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI411024C100NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI411024C100NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI411024C100NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI411024C100NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI411024C100NC by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: