Part Details for ED10LA03 by Nihon Inter Electronics Corporation
Overview of ED10LA03 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ED10LA03
ED10LA03 CAD Models
ED10LA03 Part Data Attributes
|
ED10LA03
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ED10LA03
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ED10LA03
This table gives cross-reference parts and alternative options found for ED10LA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED10LA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2HD08 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HNMINIP2-J1, 2 PIN | Panasonic Electronic Components | ED10LA03 vs MA2HD08 |
1N5818W-W | Rectifier Diode, | Rectron Semiconductor | ED10LA03 vs 1N5818W-W |
CPD76X-1N5818-WR | Rectifier Diode, | Central Semiconductor Corp | ED10LA03 vs CPD76X-1N5818-WR |
FSL13S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ED10LA03 vs FSL13S |
1N5818W | Rectifier Diode, | Rectron Semiconductor | ED10LA03 vs 1N5818W |
FM130-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ED10LA03 vs FM130-MH-H |
FM5818L-W | Rectifier Diode, | Rectron Semiconductor | ED10LA03 vs FM5818L-W |
LL5818F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ED10LA03 vs LL5818F1 |
CMS08(TE12L,Q) | DIODE SCHOTTKY 30V 1A 3-4E1A | Toshiba America Electronic Components | ED10LA03 vs CMS08(TE12L,Q) |
SS13M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | ED10LA03 vs SS13M |