Datasheets
ECST1EX225R by: Panasonic Electronic Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP

Part Details for ECST1EX225R by Panasonic Electronic Components

Overview of ECST1EX225R by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for ECST1EX225R

Part # Distributor Description Stock Price Buy
Bristol Electronics   28209
RFQ

Part Details for ECST1EX225R

ECST1EX225R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECST1EX225R Part Data Attributes

ECST1EX225R Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECST1EX225R Panasonic Electronic Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description , 1411
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.0050
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 4500 mΩ
Height 1.9 mm
Leakage Current 0.0006 mA
Length 3.5 mm
Manufacturer Series TE
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Series ECST(25 VOLT)
Size Code 1411
Surface Mount YES
Tan Delta 0.04
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for ECST1EX225R

This table gives cross-reference parts and alternative options found for ECST1EX225R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECST1EX225R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
07016-113MBCZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411 KEMET Corporation ECST1EX225R vs 07016-113MBCZ
TBJB225M025JGSZ0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components ECST1EX225R vs TBJB225M025JGSZ0923
TBJB225M025JXSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components ECST1EX225R vs TBJB225M025JXSZ0900
T493B225M025BB6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation ECST1EX225R vs T493B225M025BB6210WAFL
T493B225M025BC6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation ECST1EX225R vs T493B225M025BC6220WAFL
T493B225M025CB611B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, KEMET Corporation ECST1EX225R vs T493B225M025CB611B
T493B225M025CT621A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, KEMET Corporation ECST1EX225R vs T493B225M025CT621A7610
TBJB225M025JXLB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components ECST1EX225R vs TBJB225M025JXLB0H24
TBJB225M025CADZ0824 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components ECST1EX225R vs TBJB225M025CADZ0824
TBJB225M025CBDZ0900 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components ECST1EX225R vs TBJB225M025CBDZ0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECST1EX225R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECST1EX225R by Panasonic Electronic Components

  • Please alert me when ECST1EX225R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECST1EX225R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECST1EX225R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECST1EX225R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECST1EX225R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECST1EX225R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: