Part Details for T493B225M025CT621A7610 by KEMET Corporation
Overview of T493B225M025CT621A7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B225M025CT621A7610
T493B225M025CT621A7610 CAD Models
T493B225M025CT621A7610 Part Data Attributes
|
T493B225M025CT621A7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B225M025CT621A7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B225M025CT621A7610
This table gives cross-reference parts and alternative options found for T493B225M025CT621A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B225M025CT621A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-113MBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | T493B225M025CT621A7610 vs 07016-113MBCZ |
TBJB225M025JGSB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CT621A7610 vs TBJB225M025JGSB0024 |
TBJB225M025CXDD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CT621A7610 vs TBJB225M025CXDD0900 |
TBJB225M025CRDB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CT621A7610 vs TBJB225M025CRDB0045 |
T493B225M025BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B225M025CT621A7610 vs T493B225M025BB6210WAFL |
TBJB225M025JGSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CT621A7610 vs TBJB225M025JGSZ0923 |
T493B225M025CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225M025CT621A7610 vs T493B225M025CT611B7610 |
TBJB225M025CKLC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CT621A7610 vs TBJB225M025CKLC9800 |
TBJB225M025CFSD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CT621A7610 vs TBJB225M025CFSD0945 |
TBJB225M025CBDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CT621A7610 vs TBJB225M025CBDZ0900 |