Part Details for ECS2EZQ471MT6P22535 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS2EZQ471MT6P22535 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS2EZQ471MT6P22535
ECS2EZQ471MT6P22535 CAD Models
ECS2EZQ471MT6P22535 Part Data Attributes
|
ECS2EZQ471MT6P22535
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS2EZQ471MT6P22535
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 297 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2190 mA | |
Series | CD840 | |
Terminal Pitch | 10 mm |
Alternate Parts for ECS2EZQ471MT6P22535
This table gives cross-reference parts and alternative options found for ECS2EZQ471MT6P22535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2EZQ471MT6P22535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH250M0470BP542535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECS2EZQ471MT6P22535 vs LH250M0470BP542535 |
LH250M0470BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECS2EZQ471MT6P22535 vs LH250M0470BP4-2535 |
LH250M0470BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ECS2EZQ471MT6P22535 vs LH250M0470BP342535 |
ELH477M250AR3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | ECS2EZQ471MT6P22535 vs ELH477M250AR3AA |
ELH477M250AR3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | ECS2EZQ471MT6P22535 vs ELH477M250AR3AV |
MAL209343471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECS2EZQ471MT6P22535 vs MAL209343471E3 |
MAL215733471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECS2EZQ471MT6P22535 vs MAL215733471E3 |
ELU471M2EBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | ECS2EZQ471MT6P22535 vs ELU471M2EBB |
ECS2EZQ471MT4P22535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | ECS2EZQ471MT6P22535 vs ECS2EZQ471MT4P22535 |
MAL215713471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECS2EZQ471MT6P22535 vs MAL215713471E3 |