There are no models available for this part yet.
Overview of MAL215733471E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for MAL215733471E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K6876
|
Newark | Electrolytic Capacitor, Snap-In, 157 Pum-Si Series, 470 F, 20%, 250 V, 25 Mm, 0.18 Ohm Rohs Compliant: Yes |Vishay MAL215733471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$7.5900 / $11.2400 | Buy Now | |
DISTI #
MAL215733471E3
|
Avnet Americas | 470uF 250V 25x35 85°C 5000h - Bulk (Alt: MAL215733471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6362 / $6.8371 | Buy Now | |
DISTI #
594-MAL215733471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 470uF 20% RoHS: Compliant | 0 |
|
$5.8200 / $5.9300 | Order Now | |
Future Electronics | CAP ALUM 470UF 20% 250V SNAP RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.7100 / $5.8000 | Buy Now | ||
DISTI #
MAL215733471E3
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 250VDC, Ø25x35mm, ±20% Min Qty: 800 | 0 |
|
$6.6500 | RFQ | |
DISTI #
MAL215733471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 250 V, � 20%, Snap-In (Alt: MAL215733471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL215733471E3 by Vishay Intertechnologies
Part Data Attributes for MAL215733471E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
505 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.17 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1870 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL215733471E3
This table gives cross-reference parts and alternative options found for MAL215733471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215733471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH250M0470BP542535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | MAL215733471E3 vs LH250M0470BP542535 |
LH250M0470BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | MAL215733471E3 vs LH250M0470BP4-2535 |
LH250M0470BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | MAL215733471E3 vs LH250M0470BP342535 |
ELH477M250AR3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | MAL215733471E3 vs ELH477M250AR3AA |
ELH477M250AR3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | MAL215733471E3 vs ELH477M250AR3AV |
MAL209343471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL215733471E3 vs MAL209343471E3 |
ELU471M2EBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | MAL215733471E3 vs ELU471M2EBB |
ECS2EZQ471MT4P22535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | MAL215733471E3 vs ECS2EZQ471MT4P22535 |
MAL215713471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL215733471E3 vs MAL215713471E3 |
ECS2EZQ471MT4P32535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | MAL215733471E3 vs ECS2EZQ471MT4P32535 |
Related Parts for MAL215733471E3
-
EEUFC1C471Fixed Capacitors
-
MAL213660222E3Aluminum Electrolytic Capacitors
-
PMR50HZPFU8L00Fixed Resistors
-
1716350000Headers and Edge Type Connectors
-
1410454CFixed Inductors
-
XMC4800E196K2048AAXQMA1Microcontrollers
-
1830509Terminals and Terminal Blocks
-
PTN78020WAHSwitching Regulator or Controllers
-
ISO7241CDWOther Analog ICs