Part Details for SLG828M025S1A5R30K by Teapo Electronic Corporation
Overview of SLG828M025S1A5R30K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLG828M025S1A5R30K
SLG828M025S1A5R30K CAD Models
SLG828M025S1A5R30K Part Data Attributes
|
SLG828M025S1A5R30K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG828M025S1A5R30K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2100 mA | |
Series | LG | |
Terminal Pitch | 10 mm |
Alternate Parts for SLG828M025S1A5R30K
This table gives cross-reference parts and alternative options found for SLG828M025S1A5R30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG828M025S1A5R30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG025M8200BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLG828M025S1A5R30K vs LG025M8200BP5-2530 |
MALIEYH07AV482E02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 8200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | SLG828M025S1A5R30K vs MALIEYH07AV482E02K |
1822LDM2530LHN2110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG828M025S1A5R30K vs 1822LDM2530LHN2110 |
LGU1E822MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | SLG828M025S1A5R30K vs LGU1E822MERAHA |
ELG828M025AR2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SLG828M025S1A5R30K vs ELG828M025AR2AA |
2822LDM2530LHN1110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG828M025S1A5R30K vs 2822LDM2530LHN1110 |
2822LDM2530LHN4110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG828M025S1A5R30K vs 2822LDM2530LHN4110 |
LG025M8200BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLG828M025S1A5R30K vs LG025M8200BP542530 |
MALIEYH07AV482E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLG828M025S1A5R30K vs MALIEYH07AV482E42K |
8822LDM2530LHN4110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG828M025S1A5R30K vs 8822LDM2530LHN4110 |