Part Details for ECQM4563RJZ by Panasonic Electronic Components
Overview of ECQM4563RJZ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQM4563RJZ
ECQM4563RJZ CAD Models
ECQM4563RJZ Part Data Attributes
|
ECQM4563RJZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQM4563RJZ
Panasonic Electronic Components
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | NON-INDUCTIVE | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 18 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for ECQM4563RJZ
This table gives cross-reference parts and alternative options found for ECQM4563RJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQM4563RJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4563RJB | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQM4563RJZ vs ECQE4563RJB |
PM15C560005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQM4563RJZ vs PM15C560005400 |
6TM2GRB563JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQM4563RJZ vs 6TM2GRB563JRN |
MDD2G563JT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQM4563RJZ vs MDD2G563JT2I4 |
PM15B560005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQM4563RJZ vs PM15B560005400 |
PM14C560005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQM4563RJZ vs PM14C560005400 |
MMC563J400BFK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQM4563RJZ vs MMC563J400BFK |
MEB-563J0400DT1104 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQM4563RJZ vs MEB-563J0400DT1104 |
AMZ0400J56300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQM4563RJZ vs AMZ0400J56300000000 |
MMX563J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQM4563RJZ vs MMX563J400ADK |