Part Details for MDD2G563JT2I4 by Hitachi Ltd
Overview of MDD2G563JT2I4 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDD2G563JT2I4
MDD2G563JT2I4 CAD Models
MDD2G563JT2I4 Part Data Attributes
|
MDD2G563JT2I4
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2G563JT2I4
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2G563JT2I4
This table gives cross-reference parts and alternative options found for MDD2G563JT2I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2G563JT2I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4563RJB | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2G563JT2I4 vs ECQE4563RJB |
PM15C560005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2G563JT2I4 vs PM15C560005400 |
6TM2GRB563JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2G563JT2I4 vs 6TM2GRB563JRN |
PM15B560005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2G563JT2I4 vs PM15B560005400 |
PM14C560005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2G563JT2I4 vs PM14C560005400 |
MMC563J400BFK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2G563JT2I4 vs MMC563J400BFK |
MEB-563J0400DT1104 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDD2G563JT2I4 vs MEB-563J0400DT1104 |
AMZ0400J56300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDD2G563JT2I4 vs AMZ0400J56300000000 |
ECQM4563RJZ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2G563JT2I4 vs ECQM4563RJZ |
MMX563J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MDD2G563JT2I4 vs MMX563J400ADK |