Part Details for ECQE1A473MB6 by Panasonic Electronic Components
Overview of ECQE1A473MB6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE1A473MB6
ECQE1A473MB6 CAD Models
ECQE1A473MB6 Part Data Attributes
|
ECQE1A473MB6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1A473MB6
Panasonic Electronic Components
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE1A473MB6
This table gives cross-reference parts and alternative options found for ECQE1A473MB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1A473MB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE1A473RMB | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE1A473MB6 vs ECQE1A473RMB |
MMDV0125M4730000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473MB6 vs MMDV0125M4730000D200 |
MMDV0125M4730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473MB6 vs MMDV0125M4730000D210 |
ECQE1A473MTB | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1A473MB6 vs ECQE1A473MTB |
ECQE1A473MF6 | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1A473MB6 vs ECQE1A473MF6 |
MMDF0125M47300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473MB6 vs MMDF0125M47300000050 |
ECQE1A473MBB | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE1A473MB6 vs ECQE1A473MBB |
ECQE1A473MF | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1A473MB6 vs ECQE1A473MF |
MMDF0125M47300000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473MB6 vs MMDF0125M47300000075 |
MMDV0125M4730000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473MB6 vs MMDV0125M4730000D220 |