Part Details for MMDF0125M47300000050 by Nissei Electric Co Ltd
Overview of MMDF0125M47300000050 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDF0125M47300000050
MMDF0125M47300000050 CAD Models
MMDF0125M47300000050 Part Data Attributes
|
MMDF0125M47300000050
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMDF0125M47300000050
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMDF0125M47300000050
This table gives cross-reference parts and alternative options found for MMDF0125M47300000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF0125M47300000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE1A473MB2 | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDF0125M47300000050 vs ECQE1A473MB2 |
ECQE1A473MB3 | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MMDF0125M47300000050 vs ECQE1A473MB3 |
ECQE1A473MF9 | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDF0125M47300000050 vs ECQE1A473MF9 |
MMDV0125M4730000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMDF0125M47300000050 vs MMDV0125M4730000D220 |
MMDV0125M47300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMDF0125M47300000050 vs MMDV0125M47300000200 |
ECQE1A473MFW | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDF0125M47300000050 vs ECQE1A473MFW |
6TA2BRB473MCS | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMDF0125M47300000050 vs 6TA2BRB473MCS |
ECQE1A473MB | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDF0125M47300000050 vs ECQE1A473MB |
MMDV0125M4730000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMDF0125M47300000050 vs MMDV0125M4730000D200 |
ECQE1A473MBB | Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MMDF0125M47300000050 vs ECQE1A473MBB |