Part Details for ECQE12393JEB by Panasonic Electronic Components
Overview of ECQE12393JEB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12393JEB
ECQE12393JEB CAD Models
ECQE12393JEB Part Data Attributes
|
ECQE12393JEB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12393JEB
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12393JEB
This table gives cross-reference parts and alternative options found for ECQE12393JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12393JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHF1250J39300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12393JEB vs MMHF1250J39300000175 |
MMCV1250J3930000D200 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12393JEB vs MMCV1250J3930000D200 |
ECQE12393RJW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12393JEB vs ECQE12393RJW |
MMC393J1250BKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12393JEB vs MMC393J1250BKK |
ECQE12393RJF | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE12393JEB vs ECQE12393RJF |
MMH1250J39300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12393JEB vs MMH1250J39300000000 |
MMHV1250J3930000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12393JEB vs MMHV1250J3930000D220 |
MMHV1250J39300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12393JEB vs MMHV1250J39300000200 |
6EH3BRB393JAN | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12393JEB vs 6EH3BRB393JAN |
MMC393J1250AN | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12393JEB vs MMC393J1250AN |